- Home ›
- All Products›
- DA1-B0-22-625-121-C
DA1-B0-22-625-121-C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 25A 480VAC/80VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 25A 480VAC/80VDC Panel Mount
Search Keywords: DA1B022625121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA1-B0-22-625-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.86
5
$25.31
10
$25.25
30
$24.57
50
$23.91
100
$19.12
250 +
$18.88
Click for Quote
Log in
to unlock special pricing