- Home ›
- All Products›
- CX1-B0-14-615-52B-10C
CX1-B0-14-615-52B-10C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 15A 600VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 15A 600VDC Panel Mount
Search Keywords: CX1B01461552B10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CX1-B0-14-615-52B-10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.86
5
$47.17
10
$45.76
30
$43.80
50
$42.00
100
$33.60
250 +
$32.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT