- Home ›
- All Products›
- CX1-B0-14-615-22A-10C
CX1-B0-14-615-22A-10C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 15A 600VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 15A 600VDC Panel Mount
Search Keywords: CX1B01461522A10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CX1-B0-14-615-22A-10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$38.25
5
$36.96
10
$36.41
30
$35.53
50
$35.12
100
$27.80
250 +
$27.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT