- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CX1-B0-12-630-22A-10C
CX1-B0-12-630-22A-10C
Carling Technologies
The CX1-B0-12-630-22A-10C is a single-pole, series trip hydraulic/magnetic circuit breaker rated for 30A and a maximum of 300V ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The CX1-B0-12-630-22A-10C is a single-pole, series trip hydraulic/magnetic circuit breaker rated for 30A and a maximum of 300VDC.
Search Keywords: CX1B01263022A10C
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:CX1-B0-12-630-22A-10C
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
6.29.26
PRICE (USD)
MİKTAR
Unit Price
1
$52.86
5
$47.17
10
$45.76
30
$43.80
50
$42.00
100
$33.60
250 +
$32.27
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT