- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-15
CTB-B-B-15
Carling Technologies
1-pole - Rocker - 125-250 VAC/ 50 VDC 15 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Rocker - 125-250 VAC/ 50 VDC 15 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934
Search Keywords: CTBBB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$4.59
50
$3.16
250
$2.82
500
$2.81
1,000
$2.80
2,500
$2.79
5,000
$2.78
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT