- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-12-B
CTB-B-B-12-B
Carling Technologies
Circuit Breaker Thermal 12A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 12A 250VAC/50VDC
Search Keywords: CTBBB12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-12-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
60
$2.84
120
$2.83
300
$2.64
540
$2.60
1,020
$2.47
2,520
$2.40
5,040
$2.14
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing