- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-10
CTB-B-B-10
Carling Technologies
Circuit Breaker Thermal 10A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 10A 250VAC/50VDC
Search Keywords: CTBBB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
60
$2.89
120
$2.77
300
$2.63
540
$2.53
1,020
$2.40
2,520
$2.26
5,040
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing