- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-09
CTB-B-B-09
Carling Technologies
Circuit Breaker Thermal 9A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 9A 250VAC/50VDC
Search Keywords: CTBBB09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:9 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 60
Stock lot only:
23
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.453
60
$2.230
120
$2.220
300
$2.150
540
$2.130
1,020
$2.070
2,520
$2.040
5,040
$1.850
7,500 +
$1.840
Click for Quote
Log in
to unlock special pricing