- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-05
CTB-B-B-05
Carling Technologies
1-pole - Rocker - 125-250 VAC/ 50 VDC 5 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Rocker - 125-250 VAC/ 50 VDC 5 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934
Search Keywords: CTBBB05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/14/26
5,000
can ship 10/2/26
Minimum Order Quantity:
60
Order Increment:
60
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$5.08
120
$5.04
300
$5.01
540
$5.00
1,020
$4.94
2,520
$4.80
5,040
$4.28
7,500 +
$4.24
Click for Quote
Log in
to unlock special pricing