- Home ›
- All Products›
- CSW-1A1A0B2-009
CSW-1A1A0B2-009
Carling Technologies
Selector Switch - SP3T - On-Off-On-On - 4 Position - 15A - 12VDC - Legend 9 - Wire Leads with Connector - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Selector Switch - SP3T - On-Off-On-On - 4 Position - 15A - 12VDC - Legend 9 - Wire Leads with Connector - Panel Mount.
Search Keywords: CSW1A1A0B2009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CSW-1A1A0B2-009
-
Alias/AKA:CSW-00000082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$49.54
5
$44.21
10
$42.89
30
$41.05
50
$39.36
100
$34.42
250 +
$32.49
Click for Quote
Log in
to unlock special pricing