- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CS1-X0-03-097-921-C
CS1-X0-03-097-921-C
Carling Technologies
Circuit Breaker -1 Pole- DC 50/60Hz - Switch Only -0.095 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker -1 Pole- DC 50/60Hz - Switch Only -0.095 A
Search Keywords: CS1X003097921C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CS1-X0-03-097-921-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$35.87
6
$27.08
10
$19.50
26
$18.42
50
$16.99
100
$15.41
250 +
$14.47
Click for Quote
Log in
to unlock special pricing