- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CS1-B0-14-650-A21-MG
CS1-B0-14-650-A21-MG
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC
Search Keywords: CS1B014650A21MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CS1-B0-14-650-A21-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.38
5
$40.49
10
$39.28
30
$37.60
50
$36.05
100
$28.84
250 +
$27.71
Click for Quote
Log in
to unlock special pricing