- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CRR-00000037
CRR-00000037
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles
Search Keywords: CRR00000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CRR-00000037
-
Alias/AKA:RR612-BB-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$4.63
100
$3.90
250
$3.25
500
$3.01
1,000
$2.85
2,500
$2.84
5,000
$2.83
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing