- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CRR-00000010
CRR-00000010
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: CRR00000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CRR-00000010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT