- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CO1-B0-34-690-3NB-I
CO1-B0-34-690-3NB-I
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 90A 125VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 90A 125VAC/65VDC
Search Keywords: CO1B0346903NBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CO1-B0-34-690-3NB-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:125,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:90 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$44.99
5
$42.40
10
$41.76
30
$40.05
50
$39.95
100
$31.63
250 +
$31.44
Click for Quote
Log in
to unlock special pricing