- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMBA-083-NNFNN-B-A
CMBA-083-NNFNN-B-A
Carling Technologies
Circuit Breaker Thermal 1Pole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 8A
Search Keywords: CMBA083NNFNNBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMBA-083-NNFNN-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
60
$3.05
120
$3.04
300
$2.83
540
$2.67
1,020
$2.64
2,520
$2.57
5,040
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing