- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-203-27G3N-W-A
CMB-203-27G3N-W-A
Carling Technologies
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Search Keywords: CMB20327G3NWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-203-27G3N-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.18
250
$2.96
500
$2.79
1,000
$2.77
2,500
$2.62
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing