- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-203-11C3N-B-A
CMB-203-11C3N-B-A
Carling Technologies
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 20 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 20 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords: CMB20311C3NBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-203-11C3N-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/9/26
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.85
100
$3.34
250
$3.18
500
$2.70
1,000
$2.59
2,500
$2.58
5,000
$2.57
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT