- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-153-27G3N-W-A
CMB-153-27G3N-W-A
Carling Technologies
Circuit Breaker Magnetic 15A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 15A 125VAC to 250VAC
Search Keywords: CMB15327G3NWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-153-27G3N-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$2.39
120
$2.38
300
$2.30
540
$2.24
1,020
$2.22
2,520
$2.19
5,040
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing