- Home ›
- All Products›
- CMB-153-00ENN-B-E/15
CMB-153-00ENN-B-E/15
Carling Technologies
Thermal Circuit Breaker Compact 1Pole 15A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker Compact 1Pole 15A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CMB15300ENNBE15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-153-00ENN-B-E/15
-
Alias/AKA:CMB-00000431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
348
can ship 7/9/26
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$4.08
80
$4.07
120
$3.90
280
$3.78
520
$3.58
1,000
$3.45
2,520
$3.36
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments