- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-153-00ENN-B-A
CMB-153-00ENN-B-A
Carling Technologies
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Search Keywords: CMB15300ENNBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-153-00ENN-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$3.56
100
$3.55
250
$3.30
500
$3.12
1,000
$3.10
2,500
$2.94
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing