- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-103-27G3N-B-A
CMB-103-27G3N-B-A
Carling Technologies
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 10 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 10 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords: CMB10327G3NBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-103-27G3N-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$2.39
120
$2.38
300
$2.30
540
$2.24
1,020
$2.22
2,520
$2.19
5,040
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments