- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-103-11CNN-W-A
CMB-103-11CNN-W-A
Carling Technologies
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Search Keywords: CMB10311CNNWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-103-11CNN-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 60
Stock lot only:
2
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2.629
60
$2.390
120
$2.380
300
$2.300
540
$2.240
1,020
$2.220
2,520
$2.190
5,040
$1.970
7,500 +
$1.960
Click for Quote
Log in
to unlock special pricing