- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-103-11C3N-W-A/10
CMB-103-11C3N-W-A/10
Carling Technologies
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Search Keywords: CMB10311C3NWA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-103-11C3N-W-A/10
-
Alias/AKA:CMB-00000080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.61
250
$2.52
500
$2.46
1,000
$2.43
2,500
$2.37
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing