- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-103-11C3B-B-A/10
CMB-103-11C3B-B-A/10
Carling Technologies
Circuit Breaker Thermal 1Pole 10A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 10A 125VAC/250VAC/32VDC
Search Keywords: CMB10311C3BBA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-103-11C3B-B-A/10
-
Alias/AKA:CMB-00000185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.15
2,500
$2.99
5,000
$2.71
7,500 +
$2.70
Click for Quote
Log in
to unlock special pricing