- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-053-27G3N-W-A/05
CMB-053-27G3N-W-A/05
Carling Technologies
Circuit Breaker Magnetic 5A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 5A 125VAC to 250VAC
Search Keywords: CMB05327G3NWA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-053-27G3N-W-A/05
-
Alias/AKA:CMB-00000095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:5 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
On Order:
1,000
can ship 9/16/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$8.048
25
$5.625
50
$5.569
125
$5.095
250
$4.784
375
$4.644
500 +
$4.586
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT