- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-053-11C4N-B-A
CMB-053-11C4N-B-A
Carling Technologies
Circuit Breaker Magnetic 5A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 5A 125VAC to 250VAC
Search Keywords: CMB05311C4NBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-053-11C4N-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:5 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
40
$3.96
80
$3.87
120
$3.86
280
$3.78
520
$3.71
1,000
$3.63
2,520
$3.58
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing