- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-043-27GNN-W-A
CMB-043-27GNN-W-A
Carling Technologies
Circuit Breaker Thermal 1Pole 4A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 4A 125VAC/250VAC/32VDC
Search Keywords: CMB04327GNNWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-043-27GNN-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
40
$4.75
80
$4.74
120
$4.54
280
$4.34
520
$4.16
1,000
$4.01
2,520
$3.91
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing