- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-043-27G5N-W-A
CMB-043-27G5N-W-A
Carling Technologies
Circuit Breaker Thermal 1Pole 4A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 4A 125VAC/250VAC/32VDC
Search Keywords: CMB04327G5NWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-043-27G5N-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Thermal2867
-
Voltage Rating:1252868VAC,2502868VAC,322868VDC
-
Number of Poles:12860
-
Current Rating:4 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
963
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
30
$4.91
60
$4.81
120
$4.72
270
$4.60
510
$4.51
1,020 +
$4.37
Click for Quote
Log in
to unlock special pricing