- Home ›
- All Products›
- CMB-00000432
CMB-00000432
Carling Technologies
Circuit Breaker Thermal 1Pole 13A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 13A 125VAC/250VAC/32VDC
Search Keywords: CMB00000432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-00000432
-
Alias/AKA:CMB-133-27J3N-B-A/13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$3.51
100
$3.50
250
$3.27
500
$3.11
1,000
$3.07
2,500
$2.92
5,000
$2.65
7,500 +
$2.64
Click for Quote
Log in
to unlock special pricing