- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-00000096
CMB-00000096
Carling Technologies
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 10A 125VAC to 250VAC
Search Keywords: CMB00000096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-00000096
-
Alias/AKA:CMB-103-27G3N-W-A/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
On Order:
500
can ship 9/2/26
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$2.83
100
$2.77
250
$2.72
500
$2.69
1,000
$2.68
2,500
$2.67
5,000
$2.66
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing