- Home ›
- All Products›
- CM3-B0-22-613-10A-C
CM3-B0-22-613-10A-C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 3Pole 13A 480VAC/125VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 3Pole 13A 480VAC/125VDC Panel Mount
Search Keywords: CM3B02261310AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CM3-B0-22-613-10A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$159.65
5
$143.68
8
$125.72
10 +
$123.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT