- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CM2-X0-23-025-X01-C
Carling Technologies
CM2-X0-23-025-X01-C
Circuit Breaker - 2 Pole - Sealed Toggle/Pole - 25mA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker - 2 Pole - Sealed Toggle/Pole - 25mA
Search Keywords: CM2X023025X01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CM2-X0-23-025-X01-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CM2-X0-23-025-X01-C RoHS compliant?
Yes, CM2-X0-23-025-X01-C is RoHS compliant.
What is the lead time for CM2-X0-23-025-X01-C?
The standard lead time for CM2-X0-23-025-X01-C is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$100.06
5
$76.52
10
$53.56
15
$52.76
25
$49.27
50 +
$46.13
Click for Quote
Log in
to unlock special pricing