- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CM1-B0-16-660-301-C
Carling Technologies
CM1-B0-16-660-301-C
Circuit Breaker Hydraulic Magnetic 1Pole 60A 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 60A 80VDC
Search Keywords: CM1B016660301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CM1-B0-16-660-301-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CM1-B0-16-660-301-C RoHS compliant?
Yes, CM1-B0-16-660-301-C is RoHS compliant.
What is the lead time for CM1-B0-16-660-301-C?
The standard lead time for CM1-B0-16-660-301-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$67.82
5
$60.52
10
$58.71
30
$53.89
50
$53.75
100
$42.10
250 +
$41.54
Click for Quote
Log in
to unlock special pricing