- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-603-27J8N-W-F/60
CLB-603-27J8N-W-F/60
Carling Technologies
Thermal Circuit Breaker 1Pole 60A 250VAC 32VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 60A 250VAC 32VDC Panel Mount
Search Keywords: CLB60327J8NWF60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-603-27J8N-W-F/60
-
Alias/AKA:CLB-00001102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$16.45
30
$15.96
50
$15.49
100
$14.64
250
$14.25
500
$14.07
1,000 +
$13.56
Click for Quote
Log in
to unlock special pricing