- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-403-11A1B-B-A
CLB-403-11A1B-B-A
Carling Technologies
The CLB-403-11A1B-B-A is a single-pole, push-to-reset thermal circuit protector rated for 40 amps at 125-250VAC or 32VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CLB-403-11A1B-B-A is a single-pole, push-to-reset thermal circuit protector rated for 40 amps at 125-250VAC or 32VDC.
Search Keywords: CLB40311A1BBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-403-11A1B-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,322868VDC
-
Number of Poles:12860
-
Current Rating:40 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$7.41
60
$6.82
120
$6.16
270
$5.63
510
$5.59
1,020
$5.55
2,520
$5.53
5,010 +
$5.52
Click for Quote
Log in
to unlock special pricing