- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-303-11A5N-B-A/30
CLB-303-11A5N-B-A/30
Carling Technologies
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC
Search Keywords: CLB30311A5NBA30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-303-11A5N-B-A/30
-
Alias/AKA:CLB-00000079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$4.83
60
$4.81
120
$4.72
270
$4.52
510
$4.51
1,020
$4.42
2,520
$4.37
5,010 +
$3.97
Click for Quote
Log in
to unlock special pricing