- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-253-11A1B-B-A
CLB-253-11A1B-B-A
Carling Technologies
Circuit Breaker Thermal 1Pole 25A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 25A 250VAC/32VDC
Search Keywords: CLB25311A1BBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-253-11A1B-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,322868VDC
-
Number of Poles:12860
-
Current Rating:25 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$7.56
80
$6.54
120
$5.72
280
$4.74
520
$4.57
1,000
$4.51
2,520
$4.49
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing