- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-203-11A2N-B-F/20
CLB-203-11A2N-B-F/20
Carling Technologies
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Search Keywords: CLB20311A2NBF20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-203-11A2N-B-F/20
-
Alias/AKA:CLB-00000503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
40
$4.61
80
$4.60
120
$4.40
280
$4.21
520
$4.04
1,000
$3.89
2,520
$3.79
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing