- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-183-00DNN-B-A/18
CLB-183-00DNN-B-A/18
Carling Technologies
Circuit Breaker Thermal 1Pole 18A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 18A 250VAC/32VDC
Search Keywords: CLB18300DNNBA18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-183-00DNN-B-A/18
-
Alias/AKA:CLB-00000359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
40
$5.08
80
$4.67
120
$4.42
280
$3.96
520
$3.83
1,000
$3.79
2,520
$3.78
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT