- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-153-27E3N-W-A
Carling Technologies
CLB-153-27E3N-W-A
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Search Keywords: CLB15327E3NWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-153-27E3N-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CLB-153-27E3N-W-A RoHS compliant?
Yes, CLB-153-27E3N-W-A is RoHS compliant.
What is the lead time for CLB-153-27E3N-W-A?
The standard lead time for CLB-153-27E3N-W-A is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,710
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$5.52
25
$5.50
50
$3.95
125
$3.58
250
$3.41
375
$3.40
500 +
$2.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT