- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-153-11A5N-B-A/15
CLB-153-11A5N-B-A/15
Carling Technologies
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Search Keywords: CLB15311A5NBA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-153-11A5N-B-A/15
-
Alias/AKA:CLB-00000166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$3.90
80
$3.81
120
$3.80
280
$3.73
520
$3.65
1,000
$3.57
2,520
$3.53
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing