Image is representational - see mfr. specs

CLB-103-27E3N-B-A

Carling Technologies

Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC
Search Keywords: CLB10327E3NBA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CLB-103-27E3N-B-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    Screw Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks can ship 8/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$2.79
120
$2.78
300
$2.60
540
$2.56
1,020
$2.44
2,520
$2.38
5,040
$2.13
7,500 +
$2.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!