- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-063-11B3A-B-A
CLB-063-11B3A-B-A
Carling Technologies
Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
Search Keywords: CLB06311B3ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-063-11B3A-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Buy all 29 in-stock or the regular minimum order quantity of 40
Stock lot only:
29
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$4.609
40
$4.190
80
$4.180
120
$4.000
280
$3.830
520
$3.670
1,000
$3.530
2,520
$3.440
5,000 +
$3.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments