- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-053-11B3A-B-A
CLB-053-11B3A-B-A
Carling Technologies
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Search Keywords: CLB05311B3ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-053-11B3A-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$4.23
60
$4.14
120
$4.06
270
$3.96
510
$3.88
1,020
$3.76
2,520 +
$3.65
Click for Quote
Log in
to unlock special pricing