- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-043-11A1B-B-A
CLB-043-11A1B-B-A
Carling Technologies
A single-pole, push-to-reset thermal circuit protector with a 4A rating at 125-250VAC or 32VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-pole, push-to-reset thermal circuit protector with a 4A rating at 125-250VAC or 32VDC.
Search Keywords: CLB04311A1BBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-043-11A1B-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,322868VDC
-
Number of Poles:12860
-
Current Rating:4 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$4.42
60
$4.41
120
$4.32
270
$4.23
510
$4.14
1,020
$4.05
2,520
$4.00
5,010 +
$3.64
Click for Quote
Log in
to unlock special pricing