- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-033-27E3N-W-H
CLB-033-27E3N-W-H
Carling Technologies
Circuit Breaker Thermal 1Pole 3A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 3A 125VAC/250VAC/32VDC
Search Keywords: CLB03327E3NWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-033-27E3N-W-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$5.27
60
$5.25
120
$5.03
270
$4.81
510
$4.62
1,020
$4.45
2,520
$4.34
5,010 +
$3.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments