- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-033-11B2N-W-A
CLB-033-11B2N-W-A
Carling Technologies
Thermal Circuit Breaker 1Pole 3A 250VAC 32VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 3A 250VAC 32VDC Panel Mount
Search Keywords: CLB03311B2NWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-033-11B2N-W-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
30
$4.19
60
$4.18
120
$4.09
270
$4.01
510
$3.93
1,020
$3.83
2,520
$3.78
5,010 +
$3.45
Click for Quote
Log in
to unlock special pricing