- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-00000946
CLB-00000946
Carling Technologies
Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC
Search Keywords: CLB00000946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-00000946
-
Alias/AKA:CLB-153-11B1N-W-F/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853630
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
40
$5.06
80
$4.65
120
$4.41
280
$3.94
520
$3.81
1,000
$3.78
2,520
$3.77
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing