- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-00000915
CLB-00000915
Carling Technologies
Thermal Circuit Breaker 1Pole 5A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 5A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CLB00000915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-00000915
-
Alias/AKA:CLB-053-11B1N-W-A/05-XWAJ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$4.58
25
$4.16
100
$3.03
250
$2.91
500
$2.75
1,000
$2.62
2,500
$2.55
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing